Johanson TL125BB18 technical specifications.
| Max Operating Temperature | 100°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | TL |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Johanson TL125BB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
