John Guest PEM0215W technical specifications.
| Fitting Type | Tee |
| Compatible Pipe Size 1 | 15mm |
| Compatible Pipe Size 2 | 15mm |
| Compatible Pipe Size 3 Branch | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for John Guest PEM0215W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.