John Guest PEMSTC2216 technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Tap Adapter |
| Compatible Pipe Size 1 | 22mm |
| Compatible Pipe Size 2 | 22mm |
| Threaded Connection | 3/4 in BSP |
| Thread Standard | BSP |
| RoHS | Not Compliant |
Download the complete datasheet for John Guest PEMSTC2216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.