John Ward & Sons 978-1-4493-0987-9 technical specifications.
| Height | 0.5inch |
| Length | 8.5inch |
| Weight | 0.35lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for John Ward & Sons 978-1-4493-0987-9 to view detailed technical specifications.
No datasheet is available for this part.