John Ward & Sons 9781118768198 technical specifications.
| Height | 0.75inch |
| Length | 9.25inch |
| Weight | 1.6lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for John Ward & Sons 9781118768198 to view detailed technical specifications.
No datasheet is available for this part.