Right-angle RF SMB connector, male, board mount receptacle with solder terminal. Features PTFE insulator and gold-plated termination for reliable signal transmission. Designed for RF and coaxial applications.
Johnson Components 131-3701-301 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 131-3701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.