RF SMB connector, female receptacle for board mounting. Features a straight solder termination with gold contact finish. Constructed with a durable polytetrafluoroethylene insulator.
Johnson Components 131-3801-201 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 131-3801-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.