Right-angle RF SMB connector, female, cable mount, featuring a crimp termination type with a gold contact finish. Designed for coaxial applications, this connector utilizes polytetrafluoroethylene for its insulator material.
Johnson Components 131-8403-101 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMB |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 131-8403-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.