Johnson Components 131-8901-811 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | SMB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 131-8901-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.