Right-angle RF connector, male gender, designed for cable mounting with a crimp termination. Features a polytetrafluoroethylene insulator for reliable performance. This SMA series connector is a plug type, suitable for RF and coaxial applications.
Johnson Components 142-0403-101 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMA |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-0403-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.