Right-angle RF connector, female SMA receptacle for board mounting. Features a solder terminal for secure termination and a durable polytetrafluoroethylene insulator. Designed for high-frequency applications, this connector offers reliable signal integrity.
Johnson Components 142-0701-501 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-0701-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.