RF SMA connector, female, panel mount, board mount receptacle. Features straight mounting style with solder termination and gold contact finish. Utilizes polytetrafluoro ethylene insulator material for reliable performance.
Johnson Components 142-0701-871 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-0701-871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.