RF SMA connector, female receptacle for board mounting. Features a straight, surface mount termination type with a polytetrafluoroethylene insulator. Designed for RF and coaxial applications.
Johnson Components 142-0711-201 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-0711-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.