RF SMA connector, female receptacle for board mount applications. Features surface mount termination with a straight mounting style. Insulated with polytetrafluoro ethylene and equipped with gold-plated contacts for reliable signal transmission.
Johnson Components 142-0721-881 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-0721-881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.