Johnson Components 142-0901-931 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-MALE |
| Manufacturer Series | IN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-0901-931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.