RF coaxial connector, SMA series, female gender, panel mount receptacle. Features straight mounting style and gold contact finish termination. Insulator material is Polytetrafluoroethylene.
Johnson Components 142-1701-201 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-1701-201 to view detailed technical specifications.
No datasheet is available for this part.