RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack,
Johnson Components 142-5303-406 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-5303-406 to view detailed technical specifications.
No datasheet is available for this part.