RF SMA connector, female, board mount receptacle with a straight mounting style. Features a solder terminal for termination and a gold contact finish. Designed for RF and coaxial applications.
Johnson Components 142-9701-201 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-9701-201 to view detailed technical specifications.
No datasheet is available for this part.