
Johnson Electric Burgess TH885503691 technical specifications.
| Color | Red |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Operating Force | 25N |
| Outside Diameter | 40mm |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric Burgess TH885503691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
