
Johnson Electric Burgess V3NST1YRUL technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.4mm |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric Burgess V3NST1YRUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
