
Johnson Electric Dormeyer 2255-F-34 technical specifications.
| Coil Resistance | 18R |
| Coil Voltage (AC) | 120V |
| Depth | 52.32mm |
| Length | 63.5mm |
| Resistance | 18.3R |
| Voltage Rating (AC) | 120V |
| Weight | 18oz |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric Dormeyer 2255-F-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
