Johnson Electric Saia V4NST7Y3UL technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.3mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric Saia V4NST7Y3UL to view detailed technical specifications.
No datasheet is available for this part.