Johnson Electric 100R13-203B technical specifications.
| Length | 8inch |
| Number of Conductors | 13 |
| Package Quantity | 500 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 100R13-203B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.