Johnson Electric 100R14-635B technical specifications.
| Length | 25inch |
| Number of Conductors | 14 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 100R14-635B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.