Johnson Electric 100R27-51B technical specifications.
| Length | 2inch |
| Number of Conductors | 27 |
| Package Quantity | 500 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 100R27-51B to view detailed technical specifications.
No datasheet is available for this part.