Johnson Electric 105-0804-001 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 2mm |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 105-0804-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.