Johnson Electric 129415-029 technical specifications.
| Package/Case | 120 |
| Coil Power | 21W |
| Coil Resistance | 38R |
| Coil Voltage (DC) | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 11.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric 129415-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.