Johnson Electric 152097-225 technical specifications.
| Coil Resistance | 12R |
| Diameter | 1.52inch |
| Length | 1.68inch |
| Primary Type | Tubular |
| Resistance | 12R |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 152097-225 to view detailed technical specifications.
No datasheet is available for this part.