Johnson Electric 152097-229 technical specifications.
| Package/Case | 100 |
| Coil Power | 11W |
| Coil Resistance | 70.28R |
| Coil Voltage (DC) | 27.8V |
| Duty Cycle | 100% |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric 152097-229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.