Johnson Electric 152097-230 technical specifications.
| Coil Power | 11.5W |
| Coil Resistance | 110.74R |
| Coil Voltage (DC) | 35.7V |
| Reach SVHC Compliant | Unknown |
| Resistance | 110.74R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 152097-230 to view detailed technical specifications.
No datasheet is available for this part.