
Johnson Electric 152099-230 technical specifications.
| Coil Power | 8W |
| Coil Resistance | 22.81R |
| Coil Voltage (DC) | 12V |
| Diameter | 1.02inch |
| Length | 1.18inch |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| Resistance | 23R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 152099-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
