
Johnson Electric 190834-029 technical specifications.
| Actuator Type | Shaft |
| Coil Resistance | 14.4R |
| Depth | 35.92mm |
| Diameter | 41.28mm |
| Length | 26.8mm |
| Mount | Wire |
| Number of Turns | 515 |
| Primary Type | Tubular |
| Throw Configuration | 3P |
| DC Rated Voltage | 28.9V |
| Weight | 8oz |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 190834-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
