Johnson Electric 190834-032 technical specifications.
| Actuator Type | Shaft |
| Coil Resistance | 56.6R |
| Depth | 35.92mm |
| Diameter | 35mm |
| Length | 26.8mm |
| Mount | Wire |
| Number of Turns | 1008 |
| Primary Type | Tubular |
| Throw Configuration | 3P |
| DC Rated Voltage | 28.7V |
| Weight | 8oz |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 190834-032 to view detailed technical specifications.
No datasheet is available for this part.