
Johnson Electric 195191-031 technical specifications.
| Coil Resistance | 12.9R |
| Diameter | 34.93mm |
| Length | 22.61mm |
| Mount | Wire |
| Number of Turns | 333 |
| Primary Type | Tubular |
| DC Rated Voltage | 25.9V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195191-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
