
Johnson Electric 195191-034 technical specifications.
| Actuator Type | Shaft |
| Package/Case | 616 |
| Coil Resistance | 47.7R |
| Depth | 31.55mm |
| Diameter | 34.93mm |
| Length | 22.61mm |
| Mount | Wire |
| Number of Turns | 616 |
| Primary Type | Tubular |
| Throw Configuration | 3P |
| DC Rated Voltage | 25V |
| Weight | 5oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195191-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
