
Johnson Electric 195207-228 technical specifications.
| Coil Power | 10W |
| Coil Resistance | 19.2R |
| Coil Voltage (DC) | 13.8V |
| Diameter | 1inch |
| Duty Cycle | 10% |
| Length | 2inch |
| Operating Supply Voltage | 44V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| Resistance | 19.2R |
| Series | 195207 |
| DC Rated Voltage | 28V |
| Weight | 6.73oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric 195207-228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.