
Johnson Electric 195207-231 technical specifications.
| Coil Power | 10W |
| Coil Resistance | 77.4R |
| Coil Voltage (DC) | 28V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 77.4R |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195207-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.