Johnson Electric 195225-233 technical specifications.
| Diameter | 19.56mm |
| Duty Cycle | 100% |
| Length | 39.37mm |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Weight | 87.3g |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195225-233 to view detailed technical specifications.
No datasheet is available for this part.