
Johnson Electric 199172-028 technical specifications.
| Package/Case | 100 |
| Diameter | 41.66mm |
| Duty Cycle | 100% |
| Length | 26.3mm |
| Operating Supply Voltage | 34.3V |
| Weight | 215g |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 199172-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.