
Johnson Electric 43898 technical specifications.
| Maximum Load | 100N |
| Maximum Stroke Length | 8mm |
| Actuation Type | Stepper |
| Input Voltage | 12V dc |
| Motor Technology | Stepper Motor |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 43898 to view detailed technical specifications.
No datasheet is available for this part.