Johnson Electric 463667330 technical specifications.
| Current Rating | 500mA |
| Length | 84mm |
| Overall Depth | 54mm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 463667330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.