
The B17-253-A-1 is a 48V plunger actuator with a 200-frame coil and a coil resistance of 337 ohms. It measures 24mm in length, 15.08mm in depth, and 15mm in height, with a width of 13mm. The actuator weighs 0.649 ounces and has a number of turns of 3687. It is designed for use with a frame primary type.
Johnson Electric B17-253-A-1 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 200 |
| Coil Resistance | 337R |
| Depth | 15.08mm |
| Height | 15mm |
| Length | 24mm |
| Number of Turns | 3687 |
| Primary Type | FRAME |
| DC Rated Voltage | 48V |
| Weight | 0.649oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric B17-253-A-1 to view detailed technical specifications.
No datasheet is available for this part.