Johnson Electric B22-501-M-36 technical specifications.
| Coil Resistance | 40.5R |
| Depth | 37.29mm |
| Length | 40.87mm |
| Mount | Box |
| Primary Type | FRAME |
| Voltage Rating (AC) | 120V |
| Weight | 7.5oz |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric B22-501-M-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.