
Johnson Electric C5-273-B-1 technical specifications.
| Coil Power | 3W |
| Coil Resistance | 2.88R |
| Coil Voltage (DC) | 3V |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.88R |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric C5-273-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.