
Johnson Electric C5-L-272-B-1 technical specifications.
| Coil Power | 6W |
| Coil Resistance | 11.52R |
| Operating Supply Voltage | 12V |
| Weight | 11.9g |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric C5-L-272-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.