Johnson Electric H-1344-032 technical specifications.
| Coil Power | 7W |
| Coil Resistance | 28.15R |
| Operating Supply Voltage | 12V |
| Resistance | 28.15R |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric H-1344-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.