Johnson Electric J82-112-113 technical specifications.
| Contact Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Axes | 2 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric J82-112-113 to view detailed technical specifications.
No datasheet is available for this part.