Johnson Electric L1722A/P technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric L1722A/P to view detailed technical specifications.
No datasheet is available for this part.