Johnson Electric M1-HA-EA-AE technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric M1-HA-EA-AE to view detailed technical specifications.
No datasheet is available for this part.