Johnson Electric P2-3FBA-209 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric P2-3FBA-209 to view detailed technical specifications.
No datasheet is available for this part.